Power Relays, Over 2 Amps

Results: 2
Series
G5LEG5Q
Switching Voltage
250VAC, 125VDC - Max277VAC, 30VDC - Max
Load - Max Switching
2770VA, 300 W-
Coil Insulation
Class BClass F
Must Release Voltage
1.2 VDC2.4 VDC
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Contact Material
Silver Alloy, Cadmium FreeSilver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, UR, VDECSA, TUV, UR, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G5LE-1A4-DC24
G5LE-1 DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
55,458
In Stock
8,000
Factory
1 : ¥13.59000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
250VAC, 125VDC - Max
-
16.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
G5Q-1-HA DC24
G5Q-1-HA DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
1,154
In Stock
1 : ¥14.75000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300 W
16.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 105°C
Silver Alloy, Cadmium Free
CQC, CSA, UR, VDE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.