Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,371 In Stock | 1 : ¥123.89000 Box | Box | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 4 A | 250VAC, 48VDC - Max | 1000VA, 192W | 8.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 65°C | Silver Alloy, Cadmium Free | CSA, UR | General Purpose | - | - | |||
154 In Stock | 1 : ¥2,142.52000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 5 A | - | - | 37.9 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 13.5 VDC | 1.5 VDC | 4 ms | 4 ms | -65°C ~ 125°C | Silver Alloy | - | General Purpose | - | - |