Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥68.91000 Bulk | Bulk | Last Time Buy | DIN Rail | 24VDC | SPST-NO (1 Form A) | 6 A | 250VAC, 250VDC - Max | - | 9 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 8 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
24 In Stock | 1 : ¥265.65000 Bulk | Bulk | Active | DIN Rail | 24 ~ 230VAC/DC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | - | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 30 ms | 140 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | CE, cULus, EAC | General Purpose | - | - |