Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,782 In Stock | 1 : ¥102.34000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
1,158 In Stock | 1 : ¥216.31000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - |