Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
883 In Stock | 1 : ¥18.59000 Tray | Tray | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 12 A | 277VAC, 250VDC - Max | 3324VA, 360W | 89.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 6.8 VDC | 0.9 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥16.80864 Box | Box | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 12 A | 400VAC, 250VDC - Max | 3324VA, 360W | 89.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.8 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, TUV, UL | General Purpose | - | - |