Power Relays, Over 2 Amps

Results: 2
Coil Voltage
9VDC12VDC
Coil Current
83 mA111 mA
Must Operate Voltage
6.75 VDC9 VDC
Must Release Voltage
0.9 VDC1.2 VDC
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
27,288
In Stock
1 : ¥40.85000
Bulk
Bulk
Active
Through Hole
12VDC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
83 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
1,097
In Stock
1 : ¥57.83000
Bulk
Bulk
Active
Through Hole
9VDC
SPST-NO (1 Form A)
30 A
277VAC - Max
8310VA
111 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
6.75 VDC
0.9 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.