Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,210 In Stock 7,500 Factory | 1 : ¥12.60000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,689 In Stock | 1 : ¥37.90000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 42.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 3.4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
39,986 In Stock | 1 : ¥39.69000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
1,206 In Stock | 1 : ¥30.75000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
10,932 In Stock | 1 : ¥33.34000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 10.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
414 In Stock | 1 : ¥33.34000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 400VAC - Max | 3200VA | 19.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
5,826 In Stock | 1 : ¥37.90000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 18.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 8.2 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
270 In Stock | 1 : ¥61.94000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | - | 14.2 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 0.6 VDC | 8 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | - | General Purpose | - | - |