Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,481 In Stock 9,000 Factory | 1 : ¥23.33000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | CSA, UR, VDE | General Purpose | - | - | |||
2,808 In Stock 1,500 Factory | 1 : ¥13.23000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | - | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - |