Power Relays, Over 2 Amps

Results: 2
Series
RT2, SCHRACKT9A
Packaging
TrayTube
Contact Form
DPDT (2 Form C)SPDT (1 Form C)
Contact Rating (Current)
8 A20 A
Switching Voltage
277VAC - Max400VAC - Max
Load - Max Switching
3200VA5540VA
Coil Current
16.7 mA37.5 mA
Must Operate Voltage
16.8 VDC18 VDC
Operate Time
8 ms15 ms
Release Time
6 ms15 ms
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDEcURus
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
9,806
In Stock
1 : ¥41.38000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
8 A
400VAC - Max
3200VA
16.7 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
16.8 VDC
2.4 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1 : ¥66.95000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
20 A
277VAC - Max
5540VA
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
15 ms
15 ms
-55°C ~ 85°C
Silver Cadmium Oxide (AgCdO)
cURus
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.