Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,027 In Stock | 1 : ¥50.86000 Tray | Tray | Active | Through Hole | 12VDC | DPDT (2 Form C) | 4 A | 380VAC, 125VDC - Max | 1520VA, 500W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,685 In Stock | 1 : ¥98.32000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 380VAC, 250VDC - Max | 3040VA, 2000W | 47.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
930 In Stock | 1 : ¥16.27000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 277VAC, 30VDC - Max | 2216VA, 240W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 15 ms | 4 ms | -30°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CQC, cULus, TUV, VDE | General Purpose | - | - |