Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
438 In Stock 2,950 Factory | 1 : ¥199.86000 Tray | Tray | Active | Through Hole | 12VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 35 A | 277VAC - Nom | - | 157 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
15 In Stock | 1 : ¥22.97000 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 9600VA, 1120W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 36 VDC | 4.8 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - |