Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,184 In Stock | 1 : ¥59.35000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
545 In Stock | 1 : ¥59.35000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 42 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 8.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
161 In Stock | 1 : ¥59.35000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
871 In Stock | 1 : ¥153.56000 Box | Box | Active | Through Hole | 24VDC | DPDT (2 Form C) | 10 A | 250VAC - Max | 2500VA | 10.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO), Gold (Au) | CQC, cURus, VDE | General Purpose | - | - | |||
210 In Stock | 1 : ¥84.47000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
28 In Stock | 1 : ¥84.47000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 12 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
36 In Stock | 1 : ¥73.47000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 12 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
0 In Stock | 10 : ¥47.53400 Bulk | Bulk | Obsolete | Socketable | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - |