Power Relays, Over 2 Amps

Results: 5
Manufacturer
American ZettlerTE Connectivity Potter & Brumfield Relays
Series
AZ2850RT1, SCHRACKRT2, SCHRACK
Packaging
TrayTube
Contact Form
DPDT (2 Form C)SPDT (1 Form C)
Contact Rating (Current)
8 A12 A16 A40 A
Switching Voltage
400VAC - Max600VAC, 30VDC - Max
Load - Max Switching
3200VA4800VA6400VA11080VA, 1200W
Coil Current
14.2 mA166 mA
Seal Rating
Sealed - Flux ProtectionSealed - Fully
Must Operate Voltage
18 VAC19.2 VAC
Must Release Voltage
3.6 VAC4.8 VAC
Operate Time
8 ms10 ms25 ms
Release Time
5 ms6 ms25 ms
Operating Temperature
-40°C ~ 65°C-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDECUR, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
3,233
In Stock
1 : ¥52.83000
Tube
Tube
Active
Through Hole
24VAC
DPDT (2 Form C)
8 A
400VAC - Max
3200VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VAC
3.6 VAC
10 ms
5 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
9,612
In Stock
1 : ¥50.23000
Tube
Tube
Active
Through Hole
24VAC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VAC
3.6 VAC
8 ms
6 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
197
In Stock
1 : ¥35.31000
Tube
Tube
Active
Through Hole
24VAC
SPDT (1 Form C)
12 A
400VAC - Max
4800VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
18 VAC
3.6 VAC
8 ms
6 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
2,874
In Stock
1 : ¥52.83000
Tube
Tube
Active
Through Hole
24VAC
SPDT (1 Form C)
12 A
400VAC - Max
4800VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VAC
3.6 VAC
8 ms
6 ms
-40°C ~ 70°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
AZ2850-2A-120AE
AZ2850-2C-24AE
RELAY GEN PURPOSE DPDT 40A 24V
American Zettler
177
In Stock
1 : ¥72.94000
Tray
Tray
Active
Through Hole
24VAC
DPDT (2 Form C)
40 A
600VAC, 30VDC - Max
11080VA, 1200W
166 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
19.2 VAC
4.8 VAC
25 ms
25 ms
-40°C ~ 65°C
Silver Cadmium Oxide (AgCdO)
CUR, UL, VDE
General Purpose
-
-
Showing
of 5

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.