Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,738 In Stock | 1 : ¥9.12000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
5,257 In Stock | 1 : ¥9.30000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 120 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 2.25 VDC | 0.3 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - |