Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,915 In Stock | 1 : ¥38.79000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
3,812 In Stock | 1 : ¥5.81000 Box | Box | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 24VDC - Max | 4432VA, 384W | 13.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 12 VDC | 0.75 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | - | General Purpose | - | - |