Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,173 In Stock 800 Factory | 1 : ¥36.74000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥44.87000 Cut Tape (CT) 1,000 : ¥26.16233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 220VDC - Max | 62.5VA, 60W | 28 mA | Non Latching | - | Gull Wing | Sealed - Hermetically | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | UR, VDE | Telecom | - | - | |||
1,259 In Stock | 1 : ¥37.09000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
992 In Stock | 1 : ¥26.19000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 3040VA, 880W | 80.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
876 In Stock | 1 : ¥14.75000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 120VDC - Max | 3520VA, 960W | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - |