Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,181 In Stock | 1 : ¥14.30000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
4,716 In Stock | 1 : ¥102.34000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 30 A | 600VAC - Max | 18000VA | 70.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
8,138 In Stock | 1 : ¥41.12000 Box | Box | Obsolete | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 1.2 VDC | 6 ms | 4 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus | Telecom | - | - | |||
57 In Stock | 1 : ¥123.26000 Tray | Tray | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 68.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |