Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,170 In Stock | 1 : ¥30.75000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
2,367 In Stock 10,000 Factory | 1 : ¥60.42000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - |