Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥62.48000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 32 A | 277VAC - Max | 8864VA | 280 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.25 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, cURus, TUV | General Purpose | - | - | |||
2,076 In Stock | 1 : ¥75.97000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 380VAC, 250VDC - Max | 3040VA, 2000W | 45 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 15 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - |