Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,151 In Stock | 1 : ¥27.53000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
463 In Stock | 1 : ¥44.42000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 23 A | 250VAC - Max | 5750VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
6 In Stock | 1 : ¥62.48000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 32 A | 277VAC - Max | 8864VA | 58.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free | CQC, cURus, TUV | General Purpose | - | - |