Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,184 In Stock | 1 : ¥59.35000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
537 In Stock | 1 : ¥59.35000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 55 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 8.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
56 In Stock | 1 : ¥76.69000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 40 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
26 In Stock | 1 : ¥106.28000 Bulk | Bulk | Active | Socketable | 12VDC | 4PDT (4 Form C) | 7 A | 250VAC - Max | 1750VA | 86 mA | Non Latching | Mechanical Indicator, Test Button | Plug In | - | - | 9.6 VDC | 2.4 VDC | 9 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥73.47000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - |