Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,529 In Stock | 1 : ¥121.65000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
75 In Stock | 1 : ¥185.83000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Diode, Lighted Indicator | Screw Terminal | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | - | General Purpose | - | - |