Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,748 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
9,806 In Stock | 1 : ¥41.38000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
12,646 In Stock | 1 : ¥42.37000 Tray | Tray | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
17,907 In Stock 20,600 Factory | 1 : ¥44.33000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
338 In Stock | 1 : ¥124.87000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | - | Non Latching | - | PC Pin | - | - | - | - | 8 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | UL | General Purpose | - | - | |||
997 In Stock | 1 : ¥33.34000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 10.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
20,936 In Stock 1,500 Factory | 1 : ¥39.24000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
441 In Stock | 1 : ¥45.05000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - |