Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,317 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 10 ms | 4 ms | -30°C ~ 70°C | Silver (Ag) | CQC, cULus, TUV, VDE | General Purpose | - | - | |||
14,641 In Stock | 1 : ¥27.26000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - |