Power Over Ethernet (PoE) Controllers

Results: 2
Manufacturer
Skyworks Solutions Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Power - Max
13 W17 W
Internal Switch(s)
BothYes
Voltage - Supply
0V ~ 57V2.8V ~ 57V
Current - Supply
580µA2mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)20-VQFN Exposed Pad
Supplier Device Package
14-TSSOP20-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Power - Max
Internal Switch(s)
Auxiliary Sense
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
TPS23753APW
IC POE CNTRL 1 CHANNEL 14TSSOP
Texas Instruments
7,673
In Stock
1 : ¥26.03000
Tube
-
Tube
Active
Controller (PD), DC/DC
1
13 W
Both
No
802.3at (PoE+), 802.3af (PoE)
0V ~ 57V
580µA
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
20-QFN
SI3402-B-GMR
IC POE CNTRL 1 CHANNEL 20QFN
Skyworks Solutions Inc.
10,822
In Stock
1 : ¥23.80000
Cut Tape (CT)
2,500 : ¥10.89591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Controller (PD), DC/DC
1
17 W
Yes
No
802.3at (PoE+), 802.3af (PoE)
2.8V ~ 57V
2mA
-40°C ~ 85°C
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
Showing
of 2

Power Over Ethernet (PoE) Controllers


Power over Ethernet (PoE) controllers allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors and additional power cabling. Bridge rectifier and N+1 O-Ring are two types of PoE controllers. Available features may include N and P-channel FETs, internal switches and automotive certification.