SI3474B-A01-IM | |
---|---|
DigiKey Part Number | 336-SI3474B-A01-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI3474B-A01-IM |
Description | OCTAL ETHERNET PORT PSE WITH UP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 17mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.62000 | ¥77.62 |
10 | ¥70.15200 | ¥701.52 |
25 | ¥66.88760 | ¥1,672.19 |
80 | ¥58.07713 | ¥4,646.17 |
260 | ¥55.46715 | ¥14,421.46 |
520 | ¥50.57292 | ¥26,297.92 |
1,040 | ¥44.04734 | ¥45,809.23 |