LTC4265IDE#PBF

DigiKey Part Number
505-LTC4265IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4265IDE#PBF
Description
IC POE CNTRL 1 CHANNEL 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4265IDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
25.5 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE)
Voltage - Supply
37.2V ~ 60V
Current - Supply
1.35mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.29000¥40.29
10¥36.17100¥361.71
91¥29.63429¥2,696.72
273¥28.11440¥7,675.23
546¥25.22692¥13,773.90
1,001¥21.27569¥21,296.97
2,548¥20.21193¥51,500.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.