Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,514 In Stock 984 Marketplace | 1 : ¥22.10000 Cut Tape (CT) 2,000 : ¥9.25570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Controller (PD) | 1 | 12.95 W | Yes | No | 802.3af (PoE) | 0V ~ 57V | 240µA | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
3,116 In Stock | 1 : ¥29.50000 Cut Tape (CT) 2,500 : ¥10.18541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 90 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 0V ~ 57V | 336.7µA | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |