Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,075 In Stock | 1 : ¥40.04000 Cut Tape (CT) 3,000 : ¥20.09773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 60 W | Yes | Yes | 802.3at (PoE+), 802.3bt | 0V ~ 60V | 20mA | -40°C ~ 125°C (TJ) | Surface Mount | 45-VFQFN Exposed Pad | 45-VQFN (7x5) | ||
0 In Stock Check Lead Time | 2,500 : ¥17.42508 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Controller (PD) | 1 | - | No | Yes | 802.3cg (PoE) | 2.3V ~ 60V | 500µA | -40°C ~ 150°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |