Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,621 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 25.5 W | No | Yes | 802.3at (PoE+), 802.3af (PoE) | 60V (Max) | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock | 1 : ¥14.45000 Cut Tape (CT) 4,000 : ¥6.58647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Controller (PD) | 1 | 12.95 W | Yes | Yes | 802.3af (PoE) | 0V ~ 57V | - | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |