Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥33.07000 Tray | - | Tray | Active | Controller (PSE) | 4 | 30 W | Both | No | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 3V ~ 3.6V | 17mA | -40°C ~ 85°C (TA) | Surface Mount | 38-VFQFN Exposed Pad | 38-QFN (5x7) | ||
4,979 In Stock | 1 : ¥54.84000 Cut Tape (CT) 2,500 : ¥28.52907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 48 | 71.3 W | Yes | No | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 3V ~ 3.6V | 11mA | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
235 In Stock | 1 : ¥65.37000 Tray | - | Tray | Active | Controller (PSE) | 8 | 30 W | Both | No | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 3V ~ 3.6V | 17mA | -40°C ~ 85°C (TA) | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
3,116 In Stock | 1 : ¥29.50000 Cut Tape (CT) 2,500 : ¥10.18541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 90 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE), 802.3bt | 0V ~ 57V | 336.7µA | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
0 In Stock 27,500 Factory Check Lead Time | 2,500 : ¥29.32017 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Controller (PD), DC/DC | 1 | 91 W | Yes | Yes | 802.3af (PoE) | 60V | 250µA | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) |