Power Management - Specialized

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Supply
1.56mA14mA
Voltage - Supply
2.25V ~ 5.5V9V ~ 34V
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-6
Supplier Device Package
8-HVSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HVSSOP
UCC25800AQDGNRQ1
OPEN-LOOP LLC TRANSFORMER DRIVER
Texas Instruments
1,962
In Stock
1 : ¥24.82000
Cut Tape (CT)
2,500 : ¥11.35960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
14mA
9V ~ 34V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
10,028
In Stock
1 : ¥25.16000
Cut Tape (CT)
3,000 : ¥11.53346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
1.56mA
2.25V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.