BD42530EFJ-CE2 | |
---|---|
DigiKey Part Number | BD42530EFJ-CE2TR-ND - Tape & Reel (TR) BD42530EFJ-CE2CT-ND - Cut Tape (CT) BD42530EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD42530EFJ-CE2 |
Description | IC REG LIN POS ADJ 250MA 8HTSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PMIC 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD42530EFJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 80µA | |
Voltage - Supply | 3V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.05100 | ¥80.51 |
25 | ¥7.64440 | ¥191.11 |
100 | ¥6.27980 | ¥627.98 |
250 | ¥5.87028 | ¥1,467.57 |
500 | ¥5.18778 | ¥2,593.89 |
1,000 | ¥4.09563 | ¥4,095.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.69156 | ¥9,228.90 |
5,000 | ¥3.50698 | ¥17,534.90 |
12,500 | ¥3.37514 | ¥42,189.25 |
25,000 | ¥3.26966 | ¥81,741.50 |