Power Management - Specialized

Results: 2
Series
-XPhase3™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
Multiphase ControllerPower Management - Communications, Storage, Embedded Computing & High Density Multi-Rail Systems
Current - Supply
10mA40mA
Voltage - Supply
4.75V ~ 7.5V6V ~ 14V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 100°C (TJ)
Package / Case
32-VFQFN Exposed Pad56-PowerVFQFN
Supplier Device Package
32-MLPQ (5x5)56-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14,059
In Stock
1 : ¥91.98000
Cut Tape (CT)
3,000 : ¥50.22944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Management - Communications, Storage, Embedded Computing & High Density Multi-Rail Systems
40mA
6V ~ 14V
-40°C ~ 85°C (TA)
Surface Mount
56-PowerVFQFN
56-QFN (7x7)
AX-SFAZ-API-1-01-TX30
IR35215MTRPBF
IC CONTROLLER MULTIPHASE 40QFN
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥57.47000
Cut Tape (CT)
3,000 : ¥31.37890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multiphase Controller
10mA
4.75V ~ 7.5V
0°C ~ 100°C (TJ)
Surface Mount
32-VFQFN Exposed Pad
32-MLPQ (5x5)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.