Power Management - Specialized

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
962
In Stock
1 : ¥45.74000
Tube
-
Tube
Active
Transformer Driver
14mA
9V ~ 34V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
8-HVSSOP
UCC25800BQDGNRQ1
ULTRA-LOW EMI TRANSFORMER DRIVER
Texas Instruments
2,379
In Stock
1 : ¥23.97000
Cut Tape (CT)
2,500 : ¥10.97020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
14mA
9V ~ 34V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HVSSOP
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.