LT3507AEFE#TRPBF | |
---|---|
DigiKey Part Number | LT3507AEFE#TRPBFTR-ND - Tape & Reel (TR) LT3507AEFE#TRPBFCT-ND - Cut Tape (CT) LT3507AEFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3507AEFE#TRPBF |
Description | IC REG QUAD BUCK/LINEAR 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (3), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3507AEFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 900kHz ~ 1.1MHz | |
Voltage/Current - Output 1 | -, 2.7A | |
Voltage/Current - Output 2 | -, 1.8A | |
Voltage/Current - Output 3 | -, 1.8A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.76000 | ¥97.76 |
10 | ¥89.81100 | ¥898.11 |
25 | ¥86.08960 | ¥2,152.24 |
100 | ¥75.85210 | ¥7,585.21 |
250 | ¥72.12956 | ¥18,032.39 |
500 | ¥67.47622 | ¥33,738.11 |
1,000 | ¥61.89194 | ¥61,891.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥59.56514 | ¥119,130.28 |