Voltage Regulators - Linear + Switching

Results: 4
Manufacturer
Analog Devices Inc.Rohm SemiconductorTexas InstrumentsVishay Siliconix
Series
-microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Topology
Step-Down (Buck) (1), Linear (LDO) (1)Step-Down (Buck) (6), Linear (LDO) (6)Step-Down (Buck) Synchronous (1), Linear (LDO) (1)Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
Number of Outputs
212
Frequency - Switching
200kHz ~ 1MHz750kHz2MHz-
Voltage/Current - Output 1
0.6V ~ 5.5V, 15A0.7V ~ 1.3V, 3A0.8V ~ 16V, 500mA3.3V, 350mA
Voltage/Current - Output 2
0.7V ~ 1.3V, 3A0.8V ~ 8V, 200mA3V, 200mAAdj to 0.75V, 200mA
Voltage/Current - Output 3
0.7V ~ 1.35V, 3A-
w/Sequencer
NoYes
Voltage - Supply
0.7V ~ 4.5V2.75V ~ 5.5V3V ~ 17V3.6V ~ 36V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
6-WFDFN12-TSSOP (0.118", 3.00mm Width) Exposed Pad32-PowerVFQFN56-VFQFN Exposed Pad
Supplier Device Package
6-WSON (1.5x1.5)12-MSOP-EPPowerPAK® MLP55-32UQFN56BV7070
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Topology
Number of Outputs
Frequency - Switching
Voltage/Current - Output 1
Voltage/Current - Output 2
Voltage/Current - Output 3
w/LED Driver
w/Supervisor
w/Sequencer
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DSE-6-SON Pkg
TPS610981DSER
IC REG DL BOOST/LNR SYNC 6WSON
Texas Instruments
12,765
In Stock
1 : ¥13.60000
Cut Tape (CT)
3,000 : ¥5.78196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up (Boost) Synchronous (1), Linear (LDO) (1)
2
-
3.3V, 350mA
3V, 200mA
-
No
No
No
0.7V ~ 4.5V
-40°C ~ 85°C (TA)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
35,983
In Stock
1 : ¥38.34000
Cut Tape (CT)
1,500 : ¥19.80914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down (Buck) (6), Linear (LDO) (6)
12
2MHz
0.7V ~ 1.3V, 3A
0.7V ~ 1.3V, 3A
0.7V ~ 1.35V, 3A
No
No
Yes
2.75V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
56-VFQFN Exposed Pad
UQFN56BV7070
12-TSSOP EP
LT3645EMSE#PBF
IC REG DL BUCK/LNR 750KHZ 12MSOP
Analog Devices Inc.
1,427
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Step-Down (Buck) (1), Linear (LDO) (1)
2
750kHz
0.8V ~ 16V, 500mA
0.8V ~ 8V, 200mA
-
No
No
No
3.6V ~ 36V
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
PowerPAK MLP55-32
SIC401ACD-T1-GE3
IC REG DL BUCK/LNR SYNC MLP55-32
Vishay Siliconix
15,972
In Stock
1 : ¥16.91000
Cut Tape (CT)
3,000 : ¥7.72389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
2
200kHz ~ 1MHz
0.6V ~ 5.5V, 15A
Adj to 0.75V, 200mA
-
No
No
No
3V ~ 17V
-40°C ~ 85°C
Surface Mount
32-PowerVFQFN
PowerPAK® MLP55-32
Showing
of 4

Voltage Regulators - Linear + Switching


Products in this family are used for constructing circuits that perform a DC-DC conversion or voltage regulation function, using a combination of switch-mode and linear regulator functions. While exact topologies vary, the underlying goal of such products is to obtain a combination of the efficiency advantages of switch-mode techniques with the low-noise qualities of linear regulation.