Harris Corporation Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,965 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,328 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 30V | 1.8V | 26V | - | 100mA | 4.5 mA | - | 56dB ~ 50dB (1kHz) | Current Limit | Over Current, Short Circuit | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,497 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 40mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,612 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 400V | 1.2V | 350V | - | 40mA | 600 µA | - | - | - | Over Temperature, Short Circuit | -40°C ~ 100°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | 3-Gullwing SIP | ||
16,541 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 25mA, 50mA | 12 µA | - | - | Current Limit, Enable | Over Current | -25°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
17,500 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 2 | 16V | 1.3V | 16V | - | 40mA, 40mA | 10 µA | 12 µA | - | Enable | Over Current | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
39,001 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable/Programmable | 2 | 16V | 1.3V | 16V | - | 25mA, 50mA | 12 µA | - | - | Current Limit, Enable | Over Current | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
406 Marketplace | Unavailable | - | Tube | Obsolete | Positive | Adjustable | 2 | 16V | 1.3V | 16V | - | 40mA, 40mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,414 Marketplace | Unavailable | - | Tube | Obsolete | Positive | Adjustable | 1 | 40V | 2V | 37V | - | 150mA | - | - | 86dB ~ 74dB (50Hz ~ 10kHz) | Current Limit, Frequency Control | Short Circuit | 0°C ~ 70°C | Through Hole | TO-100-10 Metal Can | TO-100-10 | ||
451 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |