Fairchild Semiconductor Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,284 Marketplace | Unavailable | - | Tube | Obsolete | Negative | Fixed | 1 | -30V | -5V | - | - | 100mA | 5.5 mA | 6 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
221,124 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 35V | 18V | - | 1.7V @ 40mA | 100mA | 6 mA | - | 48dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
130,000 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 100mA | 6 mA | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
48,527 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 30V | 8V | - | - | 100mA | 5.5 mA | - | 70dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,517 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 5.5 mA | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
61,102 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 35V | 15V | - | 1.7V @ 40mA | 100mA | 6 mA | - | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92 | ||
2,771 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 35V | 8V | - | 2V @ 500mA (Typ) | 500mA | 6 mA | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
99,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.6V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
60,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.7V | - | 0.14V @ 100mA | 100mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
27,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.85V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,291 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,940 Marketplace | Unavailable | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 500mA (Typ) | 500mA | 6 mA | - | 70dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
2,934 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
155,421 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.285V @ 1A | 1A | 140 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 8-XFDFN Exposed Pad | 8-XDFN (1.6x1.2) | ||
12,318 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,000 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 18V | 5V | - | 1.2V @ 500mA | 500mA | 13 mA | - | 72dB (120Hz) | - | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
9,898 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.8V | - | 0.2V @ 200mA | 200mA | 75 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,887 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 3V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,844 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,993 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.075V @ 50mA | 50mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,984 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.14V @ 100mA | 100mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,939 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.5V | - | 0.14V @ 100mA | 100mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,908 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.7V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,719 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 6.5V | 2.6V | - | 0.18V @ 150mA | 150mA | 50 µA | - | 43dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
384,000 Marketplace | Unavailable | - | Bulk | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.13V @ 250mA | 250mA | 25 µA | - | 85dB ~ 68dB (100Hz ~ 50Hz) | Enable | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.65x0.65) |