Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,389 In Stock | 1 : ¥17.85000 Cut Tape (CT) 3,000 : ¥8.18769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.2V | 0.4V @ 2A | 2A | 3.5 mA | 4 mA | 40dB (500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-SON (2.5x2.5) | ||
6,498 In Stock | 1 : ¥44.63000 Cut Tape (CT) 3,000 : ¥22.38156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -5.5V | -0.5V | -5V | 0.22V @ 300mA | 300mA | 900 µA | 7 mA | 85dB ~ 40dB (1kHz ~ 1MHz) | Enable | Current Limit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 8-UFDFN Exposed Pad, CSP | 8-LFCSP (2x2) |