Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,878 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.82092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 1.3V @ 800mA | 1A | 100 µA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
5,483 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.74744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.24V @ 1.5A | 1.5A | 1.2 mA | 65dB ~ 61dB (120Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |