LM2940CS-5.0/NOPB | |
---|---|
DigiKey Part Number | LM2940CS-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CS-5.0/NOPB |
Description | IC REG LIN 5V 1A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CS-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.18600 | ¥191.86 |
45 | ¥18.09622 | ¥814.33 |
135 | ¥15.41859 | ¥2,081.51 |
270 | ¥14.47752 | ¥3,908.93 |
540 | ¥12.66789 | ¥6,840.66 |
1,035 | ¥10.49634 | ¥10,863.71 |
2,520 | ¥9.77244 | ¥24,626.55 |
5,040 | ¥9.41047 | ¥47,428.77 |