Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,192 In Stock | 1 : ¥14.37000 Cut Tape (CT) 3,000 : ¥6.33187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.16V @ 3A | 3A | - | - | 72dB ~ 50dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
56,217 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥3.07670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.1V @ 100mA | 150mA | 50 µA | 70 µA | 65dB ~ 62dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |