Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
15V20V
Voltage - Output (Min/Fixed)
1.25V3.3V
Voltage - Output (Max)
13.8V-
Voltage Dropout (Max)
0.66V @ 3A1.2V @ 800mA
Current - Output
800mA3A
PSRR
63dB (120Hz)75dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Temperature
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
TO-261-4, TO-261AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT1117CST#TRPBF
IC REG LIN POS ADJ 800MA SOT223
Analog Devices Inc.
7,905
In Stock
1 : ¥50.74000
Cut Tape (CT)
2,000 : ¥26.37949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.8V
1.2V @ 800mA
800mA
-
-
75dB (120Hz)
-
Over Temperature
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
5-DDPAK
LT1764AEQ-3.3#TRPBF
IC REG LINEAR 3.3V 3A 5DDPAK
Analog Devices Inc.
2,121
In Stock
1 : ¥90.28000
Cut Tape (CT)
750 : ¥58.82423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.