Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,393 In Stock | 1 : ¥5.53000 Cut Tape (CT) 1,500 : ¥2.34271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 3V | 5.5V | 0.45V @ 3A | 3A | 1.2 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.29108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 1.07V @ 150mA | 150mA | 6 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-82A, SOT-343 | SC-82AB |