Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,432 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥13.70362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.25V @ 100mA | 100mA | 300 µA | 2 mA | - | Error Flag, Shutdown | Over Temperature | -20°C ~ 80°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,007 In Stock | 1 : ¥35.96000 Cut Tape (CT) 500 : ¥22.51990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.3V @ 150mA | 150mA | 80 µA | - | 50dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
8,974 In Stock | 1 : ¥39.11000 Cut Tape (CT) 500 : ¥24.51546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -20V | -5V | - | 0.49V @ 200mA | 200mA | - | - | 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
6,834 In Stock | 1 : ¥58.06000 Cut Tape (CT) 2,500 : ¥31.70036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 500mA | 500mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,407 In Stock | 1 : ¥77.62000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.7V @ 700mA | 700mA | 70 µA | 90 mA | 64dB (120Hz) | Enable | Over Temperature, Reverse Polarity | 0°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
1,484 In Stock | 1 : ¥86.03000 Tube | - | Tube | Active | Positive | Fixed | 1 | 15V | 5V | - | 0.95V @ 3A | 3A | 100 µA | 160 mA | 62dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | 0°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
362 In Stock | 1 : ¥41.79000 Cut Tape (CT) 1,000 : ¥22.05646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 2.5V | - | - | 300mA | 900 µA | 1.4 mA | - | Enable, Power Good, Under Voltage Lockout | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |