Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,802 In Stock | 1 : ¥23.63000 Cut Tape (CT) 3,000 : ¥11.87648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
8,692 In Stock | 1 : ¥44.66000 Cut Tape (CT) 3,000 : ¥23.21623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 35V | 1.4V | 20.5V | 0.45V @ 1A | 1A | 1 mA | 6.1 mA | 78dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
4,458 In Stock | 1 : ¥53.13000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -36V | 0V | -32V | 0.45V @ 600mA | 600mA | 50.5 µA | - | 85dB ~ 20dB (120Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |