Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,058 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.32820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | 65dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | ||
2,219 In Stock | 1 : ¥5.66000 Tube | - | Tube | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.65V @ 500mA | 500mA | 130 µA | 64dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |