Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,088 In Stock | 1 : ¥11.82000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 100mA | 3 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,401 In Stock | 1 : ¥15.47000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 12V | - | - | 1.5A | 6 mA | - | 71dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
2,306 In Stock 350 Marketplace | 1 : ¥52.54000 Cut Tape (CT) 2,000 : ¥26.37949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 2 | 10V | 1.8V, 3.3V | - | 0.58V @ 1A | 1A | 125 µA | - | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
3,201 In Stock | 1 : ¥90.28000 Cut Tape (CT) 750 : ¥58.82423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
135 In Stock | 1 : ¥154.38000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -30V | -1.22V | -29.5V | 0.5V @ 1.5A | 1.5A | 2.4 mA | 70 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 125°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP |