Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
494 In Stock | 1 : ¥54.75000 Tube | - | Tube | Active | Negative | Adjustable | 1 | 40V | -1.2V | -37V | - | 1.5A | - | - | 80dB ~ 66dB (120Hz) | - | Over Current, Over Temperature, Over Voltage | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
210 In Stock | 1 : ¥54.75000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.25V | 40V | - | 1.5A | - | - | 80dB ~ 65dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥107.80000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.66V @ 3A | 3A | 1.5 mA | 200 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 |